-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wireless LAN Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1963-1-ND
|
DigiKey | 2.4GHZ 64QAM PA+SW+LNA FEM IN 2. Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10757 In Stock |
|
$0.5375 / $1.6000 | Buy Now |
DISTI #
873-SKY85314-11
|
Mouser Electronics | RF Front End 2.4GHz 64QAM 802.11b/g/n RoHS: Compliant | 908 |
|
$0.5820 / $1.5500 | Buy Now |
DISTI #
SKY85314-11
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY85314-11
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY85314-11
Skyworks Solutions Inc
Wireless LAN Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQCC-N16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | WIRELESS LAN CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |