Part Details for SL-108-G-19 by Samtec Inc
Results Overview of SL-108-G-19 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL-108-G-19 Information
SL-108-G-19 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SL-108-G-19
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97P7161
|
Newark | Socket Strip, 2.54Mm, Through Hole Vertical, 8 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount, Product Range:Sl Series Rohs Compliant: Yes |Samtec SL-108-G-19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $3.9600 | Buy Now |
|
DISTI #
SL-108-G-19
|
Avnet Americas | PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount - Bulk (Alt: SL-108-G-19) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2108 Factory Stock |
|
$2.7936 / $4.1160 | Buy Now |
|
|
Powell Electronics | .100 Low Prof Single Row Screw Mach Skt Min Qty: 1 | 812 |
|
$1.9500 / $4.2000 | Buy Now |
|
DISTI #
000000000000061436
|
Sager | Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip Min Qty: 1 | 1231 |
|
$1.7400 / $4.2000 | Buy Now |
|
DISTI #
SL-108-G-19
|
Avnet Abacus | PCB Receptacle Low Profile Hybrid BoardtoBoard 254 mm 1 Rows 8 Contacts Through Hole Mount (Alt: SL-108-G-19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: SL-108-G-19 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SL-108-G-19
SL-108-G-19 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SL-108-G-19 Part Data Attributes
|
|
SL-108-G-19
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SL-108-G-19
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Additional Feature | Low Profile | |
| Body Breadth | 0.1 Inch | |
| Body Depth | 0.07 Inch | |
| Body Length | 0.8 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (30) Over Nickel (50) | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Contact Pattern | Rectangular | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Glass Filled Polyester | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 8 |
Alternate Parts for SL-108-G-19
This table gives cross-reference parts and alternative options found for SL-108-G-19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL-108-G-19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SL-108-T-32 | Samtec Inc | $2.1306 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SL-108-G-19 vs SL-108-T-32 |
SL-108-G-19 Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the SL-108-G-19 connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the SL-108-G-19 connector is designed to withstand vibration and can be used in high-vibration environments. However, it's recommended to follow Samtec's guidelines for vibration testing and to consult with a Samtec representative for specific application requirements.
-
The maximum operating temperature for the SL-108-G-19 connector is 125°C (257°F) according to the datasheet. However, it's recommended to consult with a Samtec representative for specific temperature requirements and to ensure the connector meets the application's thermal demands.
-
The SL-108-G-19 connector is not designed for use in wet or humid environments. It's recommended to use a connector with a higher IP rating or to apply a conformal coating to protect the connector from moisture.
-
The mating cycle life of the SL-108-G-19 connector is 500 cycles minimum according to Samtec's testing and validation procedures. However, the actual mating cycle life may vary depending on the application and usage.