Part Details for SL06010DV by Sawnics Inc
Overview of SL06010DV by Sawnics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for SL06010DV
SL06010DV CAD Models
SL06010DV Part Data Attributes
|
SL06010DV
Sawnics Inc
Buy Now
Datasheet
|
Compare Parts:
SL06010DV
Sawnics Inc
SAW Filter, 1 Function(s), 60MHz, ROHS COMPLIANT PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAWNICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 60 MHz | |
Filter Type | SAW FILTER | |
Height | 1.8 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 15 dB | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Width | 6.5 mm |