Part Details for SL1001A by Zarlink Semiconductor Inc
Overview of SL1001A by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SL1001A
SL1001A CAD Models
SL1001A Part Data Attributes
|
SL1001A
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SL1001A
Zarlink Semiconductor Inc
Modulator/Demodulator, CM10, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | MODULATOR/DEMODULATOR |