-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2155
|
Newark | Gas Discharge Tube, 90V, 10Ka, Th, Product Range:Sl1003A Series, Dc Breakover Voltage:90V, Gdt Case Style:3 Terminal Through Hole, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Littelfuse SL1003A090R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
F5315-ND
|
DigiKey | GDT 90V 10KA 3 POLE THROUGH HOLE Min Qty: 1 Lead time: 16 Weeks Container: Tray |
696 In Stock |
|
$1.2879 / $2.1900 | Buy Now |
DISTI #
576-SL1003A090R
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 70-120V 5A MiniBeta 3 Term RoHS: Compliant | 875 |
|
$1.2800 / $2.1300 | Buy Now |
|
Future Electronics | SL1003A Series 108 V 10 kA Radial Through Hole Three Terminal Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.2400 / $1.4200 | Buy Now |
|
Future Electronics | SL1003A Series 108 V 10 kA Radial Through Hole Three Terminal Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.2400 / $1.4200 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 960 |
|
$0.8910 / $2.7000 | Buy Now |
|
Quest Components | GAS TUBE 90V 5A/5KA 3PIN RADIAL | 768 |
|
$1.1250 / $3.6000 | Buy Now |
DISTI #
SL1003A090R
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 70-120V 5A MiniBeta 3 Term RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 1000 In Stock |
|
$1.2600 / $1.9900 | Buy Now |
DISTI #
SL1003A090R
|
TME | Arrester: surge arrester, THT, Ø6x12.1mm, 90V, 10GΩ, 2kA, GDT Min Qty: 1000 | 0 |
|
$1.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL1003A090R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1003A090R
Littelfuse Inc
Surge Protection Circuit, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-X3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |