Part Details for SL1211M2C3 by OTTO Engineering Inc
Overview of SL1211M2C3 by OTTO Engineering Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL1211M2C3
SL1211M2C3 CAD Models
SL1211M2C3 Part Data Attributes
|
SL1211M2C3
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
SL1211M2C3
OTTO Engineering Inc
Slide Switch, SPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | FLUSH BUTTON | |
Body Height | 16 mm | |
Body Length or Diameter | 11.51 mm | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.45 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |