Part Details for SL1215-681KR58-PF by TDK Corporation
Overview of SL1215-681KR58-PF by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL1215-681KR58-PF
SL1215-681KR58-PF CAD Models
SL1215-681KR58-PF Part Data Attributes:
|
SL1215-681KR58-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SL1215-681KR58-PF
TDK Corporation
General Purpose Inductor, 680uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Bobbin | |
DC Resistance | 0.73 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 5 mm | |
Lead Spacing | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12 mm | |
Package Length | 14.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.58 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |