SL13520AV
Sawnics Inc
Description: SAW Filter, 1 Function(s), 135MHz, ROHS COMPLIANT PACKAGE-12

Overview of SL13520AV by Sawnics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for SL13520AV by Sawnics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL13520AV by Sawnics Inc

SL13520AV
Sawnics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SAWNICS INC
Reach Compliance Code
unknown
Center or Cutoff Frequency (fo/fc)
135 MHz
Filter Type
SAW FILTER
Height
1.8 mm
Input Impedance
50 OHM
Insertion Loss-Max
16 dB
Length
13.3 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
12
Output Impedance
50 OHM Ω
Width
6.5 mm
Want to compare parts?
  1. SL13520AV
    Sawnics Inc
    SAW Filter, 1 Function(s), 135MHz, ROHS COMPLIANT PACKAGE-12
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL13520AV by Sawnics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL13520AV by Sawnics Inc

Select Manufacturer
Which Manufacturer of SL13520AV would you like to use for your alert(s)?
  • Please alert me when SL13520AV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL13520AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL13520AV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL13520AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL13520AV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL13520AV by Sawnics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: