Part Details for SL16SMD10722ZP by Fischer Elektronik GmbH & Co KG
Results Overview of SL16SMD10722ZP by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL16SMD10722ZP Information
SL16SMD10722ZP by Fischer Elektronik GmbH & Co KG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SL16SMD10722ZP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SL16SMD10722.ZP
|
TME | Connector: pin strips, pin header, male, PIN: 22, SMT, 3A, 250V, 2x11 Min Qty: 1 | 0 |
|
$2.5500 / $3.6200 | RFQ |
US Tariff Estimator: SL16SMD10722ZP by Fischer Elektronik GmbH & Co KG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SL16SMD10722ZP
SL16SMD10722ZP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SL16SMD10722ZP Part Data Attributes
|
|
SL16SMD10722ZP
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
SL16SMD10722ZP
Fischer Elektronik GmbH & Co KG
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Tin | |
| Contact Finish Termination | Tin | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 22 |
Alternate Parts for SL16SMD10722ZP
This table gives cross-reference parts and alternative options found for SL16SMD10722ZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL16SMD10722ZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 79682-222 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | SL16SMD10722ZP vs 79682-222 |
| 78227-822HLF | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | SL16SMD10722ZP vs 78227-822HLF |
| 93662-304A22 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | SL16SMD10722ZP vs 93662-304A22 |
| 78588-822 | Amphenol Communications Solutions | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | SL16SMD10722ZP vs 78588-822 |
| 98354-822HLF | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | SL16SMD10722ZP vs 98354-822HLF |
| SL11SMD06222SBSM | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | SL16SMD10722ZP vs SL11SMD06222SBSM |
| 450-10-222-00-106 | Mill-Max Mfg Corp | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | SL16SMD10722ZP vs 450-10-222-00-106 |
| 78227-222LF | Amphenol Communications Solutions | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | SL16SMD10722ZP vs 78227-222LF |
| 95159-122LF | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | SL16SMD10722ZP vs 95159-122LF |
| 98346-122H | Amphenol Communications Solutions | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | SL16SMD10722ZP vs 98346-122H |