Part Details for SL1TTE51L0F by KOA Speer Electronics Inc
Results Overview of SL1TTE51L0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL1TTE51L0F Information
SL1TTE51L0F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: SL1TTE51L0F by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SL1TTE51L0F
SL1TTE51L0F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SL1TTE51L0F Part Data Attributes
|
|
SL1TTE51L0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SL1TTE51L0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 1W, 0.051ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Flame Proof | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 180 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.9 Mm | |
| Package Length | 6.3 Mm | |
| Package Style | Smt | |
| Package Width | 3.1 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200, Iec60115-1 | |
| Resistance | 0.051 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Plate | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% |
Alternate Parts for SL1TTE51L0F
This table gives cross-reference parts and alternative options found for SL1TTE51L0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1TTE51L0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SL1TBK51L0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.051ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SL1TTE51L0F vs SL1TBK51L0F |
SL1TTE51L0F Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SL1TTE51L0F is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
The SL1TTE51L0F is a moisture-sensitive device and should be stored in a dry environment with a relative humidity of 20% or less. It's recommended to bake the devices at 125°C for 24 hours before reflow soldering.
-
The maximum reflow temperature for the SL1TTE51L0F is 260°C, with a peak temperature of 250°C for a maximum of 10 seconds.
-
The SL1TTE51L0F is rated for operation up to 150°C, but it's not recommended for use in high-temperature environments above 125°C without proper derating and thermal management.
-
To ensure reliability in a high-vibration environment, it's recommended to use a secure mounting method, such as a screw or adhesive, and to follow the manufacturer's recommended PCB design guidelines.