Part Details for SL23EP08ZI-1T by Silicon Laboratories Inc
Overview of SL23EP08ZI-1T by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL23EP08ZI-1T
SL23EP08ZI-1T CAD Models
SL23EP08ZI-1T Part Data Attributes
|
SL23EP08ZI-1T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SL23EP08ZI-1T
Silicon Laboratories Inc
PLL Based Clock Driver, S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 2.25V TO 2.75V SUPPLY | |
Family | S | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.3 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 220 MHz |
Alternate Parts for SL23EP08ZI-1T
This table gives cross-reference parts and alternative options found for SL23EP08ZI-1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL23EP08ZI-1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2308B-1DCG8 | SOIC-16, Reel | Integrated Device Technology Inc | SL23EP08ZI-1T vs 2308B-1DCG8 |
PI6C3Q991-2JX | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, MS-016A/AE, LCC-32 | Pericom Semiconductor Corporation | SL23EP08ZI-1T vs PI6C3Q991-2JX |
2309A-1HDCI | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | SL23EP08ZI-1T vs 2309A-1HDCI |
CY2308ZXC-1H | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | SL23EP08ZI-1T vs CY2308ZXC-1H |
PI6C20400AHEX | Clock Driver, TTL Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, GREEN, MS-150B/AH, SSOP-28 | Diodes Incorporated | SL23EP08ZI-1T vs PI6C20400AHEX |
23S05-1DCGI | 3.3V Zero Delay Clock Buffer, Spread Spectrum Compatible, SOIC97/Tube | Renesas Electronics Corporation | SL23EP08ZI-1T vs 23S05-1DCGI |
PI6C20800SVEX | PLL Based Clock Driver, 6C Series, 16 True Output(s), 0 Inverted Output(s), PDSO48, 0.300 INCH, GREEN, MO-118AA, SSOP-48 | Diodes Incorporated | SL23EP08ZI-1T vs PI6C20800SVEX |
MC100EP210SFA | 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, LQFP-32 | onsemi | SL23EP08ZI-1T vs MC100EP210SFA |
2309A-1HPGG | 3.3V Zero Delay Clock Buffer, TSSOP96/Tube | Renesas Electronics Corporation | SL23EP08ZI-1T vs 2309A-1HPGG |
CY2309ESXC-1T | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Cypress Semiconductor | SL23EP08ZI-1T vs CY2309ESXC-1T |