Part Details for SL410146S by Fischer Elektronik GmbH & Co KG
Results Overview of SL410146S by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL410146S Information
SL410146S by Fischer Elektronik GmbH & Co KG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SL410146S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SL4.101.46.S
|
TME | Connector: pin strips, pin header, male, PIN: 46, THT, 3A, 250V, SL 4 Min Qty: 1 | 0 |
|
$3.3300 / $4.7400 | RFQ |
US Tariff Estimator: SL410146S by Fischer Elektronik GmbH & Co KG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SL410146S
SL410146S CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SL410146S Part Data Attributes
|
|
SL410146S
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
SL410146S
Fischer Elektronik GmbH & Co KG
Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold | |
| Contact Finish Termination | Gold | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 46 |
Alternate Parts for SL410146S
This table gives cross-reference parts and alternative options found for SL410146S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL410146S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 68780-046HLF | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | SL410146S vs 68780-046HLF |
| 55102-G11-23 | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | SL410146S vs 55102-G11-23 |
| 68493-146HLF | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | SL410146S vs 68493-146HLF |
| 78276-9046 | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | SL410146S vs 78276-9046 |
| 87255-123 | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | SL410146S vs 87255-123 |
| 68496-746 | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | SL410146S vs 68496-746 |
| 68728-346HLF | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | SL410146S vs 68728-346HLF |
| 75789-201-46 | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | SL410146S vs 75789-201-46 |
| 68459-646 | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | SL410146S vs 68459-646 |
| 68492-646 | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | SL410146S vs 68492-646 |