SL490B
Description: Remote Control Transmitter IC, PDIP18

Overview of SL490B by Plessey Semiconductors Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SL490B by Plessey Semiconductors Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components   28
  • 1 $20.2500
  • 5 $18.0000
  • 15 $16.6500
$16.6500 / $20.2500 Buy Now
ComSIT USA Electronic Component RoHS: Not Compliant Stock EU - 3313
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for SL490B by Plessey Semiconductors Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL490B by Plessey Semiconductors Ltd

SL490B
Plessey Semiconductors Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PLESSEY SEMICONDUCTORS
Package Description
DIP, DIP18,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
REMOTE CONTROL TRANSMITTER IC
JESD-30 Code
R-PDIP-T18
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
65 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
9.5 V
Supply Voltage-Min (Vsup)
7 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transmission Media
INFRARED; ULTRASOUND
Want to compare parts?
  1. SL490B
    Plessey Semiconductors Ltd
    Remote Control Transmitter IC, PDIP18
    VS

Related Parts for SL490B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL490B by Plessey Semiconductors Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL490B by Plessey Semiconductors Ltd

Select Manufacturer
Which Manufacturer of SL490B would you like to use for your alert(s)?
  • Please alert me when SL490B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL490B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL490B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL490B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL490B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL490B by Plessey Semiconductors Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: