SLA6816MZLF2151
Sanken Electric Co Ltd
Description: AC Motor Controller, 4.5A, ROHS COMPLIANT, SIP-23

Overview of SLA6816MZLF2151 by Sanken Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for SLA6816MZLF2151 by Sanken Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # SLA6816MZLF2151-ND
DigiKey IC MOTOR DRVR 13.5V-16.5V 23ZIP Min Qty: 1 Lead time: 24 Weeks Container: Tube 10
In Stock
  • 1 $10.8200
  • 10 $9.2720
$9.2720 / $10.8200 Buy Now

CAD Models for SLA6816MZLF2151 by Sanken Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLA6816MZLF2151 by Sanken Electric Co Ltd

SLA6816MZLF2151
Sanken Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO REQUIRED VBB SUPPLY MAX 400V
Analog IC - Other Type
AC MOTOR CONTROLLER
JESD-30 Code
R-XZFM-T23
Number of Functions
1
Number of Terminals
23
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Output Current-Max
4.5 A
Package Body Material
UNSPECIFIED
Package Code
ZFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Finish
NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. SLA6816MZLF2151
    Sanken Electric Co Ltd
    AC Motor Controller, 4.5A, ROHS COMPLIANT, SIP-23
    VS

Related Parts for SLA6816MZLF2151

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLA6816MZLF2151 by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLA6816MZLF2151 by Sanken Electric Co Ltd

Select Manufacturer
Which Manufacturer of SLA6816MZLF2151 would you like to use for your alert(s)?
  • Please alert me when SLA6816MZLF2151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLA6816MZLF2151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLA6816MZLF2151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLA6816MZLF2151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLA6816MZLF2151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLA6816MZLF2151 by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: