Signal Circuits
SLA7026M
Description: Stepper Motor Controller, 5A, Hybrid, PZFM18, ZIP-18

Overview of SLA7026M by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Energy and Power Systems Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

Price & Stock for SLA7026M by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
NexGen Digital   6
RFQ

CAD Models for SLA7026M by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLA7026M by Allegro MicroSystems LLC

SLA7026M
Allegro MicroSystems LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Part Package Code
ZIP
Package Description
SIP, ZIP18,.16,66TB
Pin Count
18
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Allegro Microsystems
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
JESD-30 Code
R-PZFM-T18
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
ZIP18,.16,66TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max (Isup)
15 mA
Supply Voltage-Max (Vsup)
44 V
Supply Voltage-Min (Vsup)
10 V
Supply Voltage-Nom (Vsup)
24 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.65 mm
Terminal Position
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SLA7026M
    Allegro MicroSystems LLC
    Stepper Motor Controller, 5A, Hybrid, PZFM18, ZIP-18
    VS

Related Parts for SLA7026M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLA7026M by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLA7026M by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of SLA7026M would you like to use for your alert(s)?
  • Please alert me when SLA7026M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLA7026M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLA7026M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLA7026M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLA7026M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLA7026M by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: