-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 1A, SLA-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLA7070MPRT-ND
|
DigiKey | IC MTR DRV UNIPOLAR 3-5.5V 23ZIP Min Qty: 1080 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6367 | Buy Now |
DISTI #
61238672
|
Verical | Motor Driver 23-Pin(23+Tab) ZIP Min Qty: 15 Package Multiple: 1 | Americas - 885 |
|
$4.5710 / $5.4488 | Buy Now |
DISTI #
63478011
|
Verical | Motor Driver 23-Pin(23+Tab) ZIP Min Qty: 15 Package Multiple: 1 | Americas - 540 |
|
$4.5710 / $5.4488 | Buy Now |
DISTI #
30609597
|
Verical | Motor Driver 23-Pin(23+Tab) ZIP Min Qty: 7 Package Multiple: 1 | Americas - 310 |
|
$3.4500 / $4.7000 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER, 1A, PZFM23 | 1140 |
|
$5.1900 / $10.3800 | Buy Now |
DISTI #
C1S721000059598
|
Chip1Stop | 2-Phase Unipolar Motor Driver 23-Pin(23+Tab) ZIP RoHS: Compliant pbFree: Yes Container: Bulk | 310 |
|
$2.8200 / $3.8400 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 885 |
|
$3.4600 / $4.9790 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 540 |
|
$3.4600 / $4.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLA7070MPRT
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA7070MPRT
Sanken Electric Co Ltd
Stepper Motor Controller, 1A, SLA-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | SLA-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T23 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |