Part Details for SLA7071MPRT by Sanken Electric Co Ltd
Overview of SLA7071MPRT by Sanken Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SLA7071MPRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLA7071MPRT-ND
|
DigiKey | IC MTR DRV UNIPOLAR 3-5.5V 23ZIP Min Qty: 1 Lead time: 30 Weeks Container: Tube |
3238 In Stock |
|
$4.9250 / $6.6600 | Buy Now |
DISTI #
80926959
|
Verical | Motor Driver 23-Pin(23+Tab) ZIP Min Qty: 14 Package Multiple: 1 | Americas - 980 |
|
$5.0281 / $5.9937 | Buy Now |
DISTI #
79050704
|
Verical | Motor Driver 23-Pin(23+Tab) ZIP Min Qty: 4 Package Multiple: 1 | Americas - 540 |
|
$4.6750 / $8.7625 | Buy Now |
|
Quest Components | 784 |
|
$5.0655 / $10.1310 | Buy Now | |
DISTI #
C1S721000104506
|
Chip1Stop | Motor Drivers, Controllers RoHS: Compliant Container: Tube | 540 |
|
$3.7400 / $7.0100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 1080 |
|
$3.3770 / $8.1450 | Buy Now |
Part Details for SLA7071MPRT
SLA7071MPRT CAD Models
SLA7071MPRT Part Data Attributes
|
SLA7071MPRT
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA7071MPRT
Sanken Electric Co Ltd
Stepper Motor Controller, 1.5A, SLA-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | SLA-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T23 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |