Part Details for SLA7073MR by Sanken Electric Co Ltd
Overview of SLA7073MR by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for SLA7073MR
SLA7073MR CAD Models
SLA7073MR Part Data Attributes
|
SLA7073MR
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA7073MR
Sanken Electric Co Ltd
Stepper Motor Controller, 3A, SLA-23
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | ZFM | |
Package Description | SLA-23 | |
Pin Count | 23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Additional Feature | ALSO REQUIRES A 10V TO 44V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T23 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for SLA7073MR
This table gives cross-reference parts and alternative options found for SLA7073MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA7073MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLA7073MR | Stepper Motor Controller, 3A, BIPolar, SLA-23 | Allegro MicroSystems LLC | SLA7073MR vs SLA7073MR |
SLA7073MPRT | Stepper Motor Controller, 3A, PZFM23, ZIP-23 | Allegro MicroSystems LLC | SLA7073MR vs SLA7073MPRT |
SLA7073MPR | Stepper Motor Controller, 3A, BIPolar, SLA-23 | Allegro MicroSystems LLC | SLA7073MR vs SLA7073MPR |
SLA7073MSLF2151 | Stepper Motor Controller, | Sanken Electric Co Ltd | SLA7073MR vs SLA7073MSLF2151 |