Part Details for SLA7075MPRT by Sanken Electric Co Ltd
Overview of SLA7075MPRT by Sanken Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLA7075MPRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLA7075MPRT-ND
|
DigiKey | IC MTR DRV UNIPOLAR 3-5.5V 23ZIP Min Qty: 1080 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1813 | Buy Now |
DISTI #
62387572
|
Verical | Motor Driver 23-Pin(23+Tab) ZIP Min Qty: 12 Package Multiple: 1 | Americas - 946 |
|
$5.6491 / $6.7339 | Buy Now |
|
Quest Components | 756 |
|
$5.0265 / $10.0530 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 946 |
|
$3.3510 / $8.6390 | Buy Now |
Part Details for SLA7075MPRT
SLA7075MPRT CAD Models
SLA7075MPRT Part Data Attributes
|
SLA7075MPRT
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA7075MPRT
Sanken Electric Co Ltd
Stepper Motor Controller, 1A, SLA-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | SLA-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T23 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |