Part Details for SLA7076MPRT by Sanken Electric Co Ltd
Overview of SLA7076MPRT by Sanken Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SLA7076MPRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLA7076MPRT-ND
|
DigiKey | IC MTR DRV UNIPOLAR 3-5.5V 23ZIP Min Qty: 1080 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2375 | Buy Now |
DISTI #
83683819
|
Verical | Motor Driver 23-Pin(23+Tab) ZIP Min Qty: 12 Package Multiple: 1 Date Code: 2401 | Americas - 1080 |
|
$5.5186 / $6.7433 | Buy Now |
DISTI #
82724613
|
Verical | Motor Driver 23-Pin(23+Tab) ZIP Min Qty: 4 Package Multiple: 1 Date Code: 2320 | Americas - 756 |
|
$4.7000 / $8.8000 | Buy Now |
|
Quest Components | 864 |
|
$6.4230 / $12.8460 | Buy Now | |
DISTI #
C1S721000059622
|
Chip1Stop | 2-Phase Stepper Motor Unipolar Driver Ics RoHS: Compliant pbFree: Yes Container: Bulk | 756 |
|
$3.8400 / $7.1900 | Buy Now |
Part Details for SLA7076MPRT
SLA7076MPRT CAD Models
SLA7076MPRT Part Data Attributes
|
SLA7076MPRT
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA7076MPRT
Sanken Electric Co Ltd
Stepper Motor Controller, 1.5A, SLA-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | SLA-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T23 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |