Part Details for SLA7078MPR by Sanken Electric Co Ltd
Results Overview of SLA7078MPR by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLA7078MPR Information
SLA7078MPR by Sanken Electric Co Ltd is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SLA7078MPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | PowerMOSFETTubeALSOREQUIRESA10VTO44VSUPPLYGeneralPurposemotorcontroller5V3A-20C~150CTJ | 18500 |
|
RFQ | |
|
|
Win Source Electronics | IC MOTOR DRIVER PAR 23SLA | 15000 |
|
$8.7052 / $13.0573 | Buy Now |
US Tariff Estimator: SLA7078MPR by Sanken Electric Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SLA7078MPR
SLA7078MPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLA7078MPR Part Data Attributes
|
|
SLA7078MPR
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA7078MPR
Sanken Electric Co Ltd
Stepper Motor Controller, 3A, SLA-23
|
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
| Part Package Code | ZFM | |
| Package Description | SLA-23 | |
| Pin Count | 23 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
| Additional Feature | ALSO REQUIRES A 10V TO 44V SUPPLY | |
| Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
| JESD-30 Code | R-XZFM-T23 | |
| Number of Functions | 1 | |
| Number of Terminals | 23 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | UNSPECIFIED | |
| Package Code | ZFM | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | NO | |
| Temperature Grade | COMMERCIAL EXTENDED | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | ZIG-ZAG |
SLA7078MPR Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a thermal relief pattern and a large copper area for heat dissipation is recommended. Ensure a minimum of 1 oz copper thickness and a 1-inch square copper plate for heat sinking.
-
Implement a heat sink with a thermal resistance of 1°C/W or less, and ensure good airflow around the device. Consider using a thermal interface material (TIM) to improve heat transfer.
-
Monitor the device's junction temperature (TJ), output voltage, and current. Implement over-temperature protection (OTP), over-voltage protection (OVP), and over-current protection (OCP) to prevent damage.
-
Use a multi-layer PCB with a solid ground plane, and keep the power traces short and wide. Place the SLA7078MPR close to the input capacitors and ensure a low-inductance path for the output.
-
Use low-ESR capacitors with a minimum capacitance of 10uF for the input and 22uF for the output. Ensure the capacitors are rated for the maximum operating voltage and have a low equivalent series resistance (ESR).