Part Details for SLA7081MPR by Sanken Electric Co Ltd
Overview of SLA7081MPR by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for SLA7081MPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLA7081MPR-ND
|
DigiKey | IC MTR DRV UNIPOLAR 3-5.5V 23ZIP Min Qty: 1080 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3040 | Buy Now |
Part Details for SLA7081MPR
SLA7081MPR CAD Models
SLA7081MPR Part Data Attributes
|
SLA7081MPR
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA7081MPR
Sanken Electric Co Ltd
Stepper Motor Controller, 1.5A, ZIP-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | ZIP-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T23 | |
Length | 31.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 18.6 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.8 mm |
Alternate Parts for SLA7081MPR
This table gives cross-reference parts and alternative options found for SLA7081MPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA7081MPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3992SLPTR-T | Stepper Motor Controller, 1.5A, NMOS, PDSO24, 1.2 MM HEIGHT, LEAD FREE, MO-153ADT, TSSOP-24 | Allegro MicroSystems LLC | SLA7081MPR vs A3992SLPTR-T |
A3992SB-T | Stepper Motor Controller, 1.5A, NMOS, PDIP24, LEAD FREE, PLASTIC, MS-001BE, DIP-24 | Allegro MicroSystems LLC | SLA7081MPR vs A3992SB-T |
A3992SLP-T | Stepper Motor Controller, 1.5A, BIPolar, PDSO24, LEAD FREE, MO-153ADT, TSSOP-24 | Allegro MicroSystems LLC | SLA7081MPR vs A3992SLP-T |
A3972SB-T | Brush DC Motor Controller, 1.5A, MOS, PDIP24, LEAD FREE, BATWING, PLASTIC, MS-001BE, DIP-24 | Allegro MicroSystems LLC | SLA7081MPR vs A3972SB-T |