Part Details for SLAN-06D2ALG by Bel Fuse
Overview of SLAN-06D2ALG by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLAN-06D2ALG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLAN-06D2ALG
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5.5V 6A 33W Surface Mount Tray - Bulk (Alt: SLAN-06D2ALG) RoHS: Compliant Min Qty: 780 Package Multiple: 780 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0200 / $16.2750 | Buy Now |
DISTI #
SLAN-06D2ALG
|
Avnet Abacus | Module DC-DC 1-OUT 0.6V to 5.5V 6A 33W Surface Mount Tray (Alt: SLAN-06D2ALG) RoHS: Compliant Min Qty: 780 Package Multiple: 780 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SLAN-06D2ALG
|
Avnet Asia | Module DC-DC 1-OUT 0.6V to 5.5V 6A 33W Surface Mount Tray (Alt: SLAN-06D2ALG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SLAN-06D2ALG
SLAN-06D2ALG CAD Models
SLAN-06D2ALG Part Data Attributes:
|
SLAN-06D2ALG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SLAN-06D2ALG
Bel Fuse
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module-17 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXMA-B17 | |
Length | 12.19 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 100 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.25 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | BUTT | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 12.19 mm |
Alternate Parts for SLAN-06D2ALG
This table gives cross-reference parts and alternative options found for SLAN-06D2ALG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLAN-06D2ALG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLAN-06D2AL | DC-DC Regulated Power Supply Module | Bel Fuse | SLAN-06D2ALG vs SLAN-06D2AL |
SLAN-06D2ALR | DC-DC Regulated Power Supply Module, | Bel Fuse | SLAN-06D2ALG vs SLAN-06D2ALR |
SLAN-06D2ALR | DC-DC Regulated Power Supply Module, | Cinch Connectivity Solutions | SLAN-06D2ALG vs SLAN-06D2ALR |
SLAN-06D2ALG | DC-DC Regulated Power Supply Module, | Cinch Connectivity Solutions | SLAN-06D2ALG vs SLAN-06D2ALG |