-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Secondary Battery, Lithium-ion, 2.4V, 0.00035Ah, 0.35mA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH8979
|
Newark | Small Li-Ion Rechargeable Batt, 0.35Mah, Battery Voltage:2.4V, Battery Technology:Lithium Ion, Battery Capacity:0.35Mah, Battery Size Code:-, Battery Terminals:Radial Leaded, External Diameter:3Mm, External Height:7Mm, Weight:0.2G Rohs Compliant: Na |Nichicon SLB03070LR35 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.5900 | Buy Now |
DISTI #
V99:2348_24061287
|
Arrow Electronics | Lithium Battery Cylindrical 2.4V 0.00035Ah Rechargeable Through Hole T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1951 | Americas - 36 |
|
$3.7160 | Buy Now |
DISTI #
38385023
|
Verical | Lithium Battery Cylindrical 2.4V 0.00035Ah Rechargeable Through Hole T/R Min Qty: 2 Package Multiple: 1 Date Code: 1951 | Americas - 36 |
|
$3.7160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLB03070LR35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
SLB03070LR35
Nichicon Corporation
Secondary Battery, Lithium-ion, 2.4V, 0.00035Ah, 0.35mA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nichicon | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM-ION | |
Battery Type | SECONDARY | |
Capacity | 0.00035 Ah | |
Cut-off Voltage | 1.8 V | |
Diameter | 3 mm | |
Height | 7 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Standard Charge Current | 7 mA | |
Terminal Type | WIRE | |
Voltage | 2.4 V | |
Weight | 0.12 g |