Part Details for SLCF2GBJI by Simple Tech Inc
Overview of SLCF2GBJI by Simple Tech Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for SLCF2GBJI
SLCF2GBJI CAD Models
SLCF2GBJI Part Data Attributes
|
SLCF2GBJI
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
SLCF2GBJI
Simple Tech Inc
Flash Memory Drive, IDE Compatible, CMOS, PC CARD TYPE1-50
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | PC CARD TYPE1-50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO OPREATES AT TYP 5 V | |
Drive Interface Standard | IDE | |
External Data Bus Width | 16 | |
Host Data Transfer Rate-Max | 16.7 MBps | |
Host Interface Standard | ATA-4; PCMCIA | |
JESD-30 Code | R-XUUC-N50 | |
Length | 42.8 mm | |
Number of Terminals | 50 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.18 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Width | 36.4 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |