Part Details for SLD323XT-1 by Sony Semiconductor
Overview of SLD323XT-1 by Sony Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SLD323XT-1
SLD323XT-1 CAD Models
SLD323XT-1 Part Data Attributes
|
SLD323XT-1
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD323XT-1
Sony Semiconductor
Laser Diode, 795nm, M-273(LO-10), 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | M-273(LO-10), 8 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | |
Forward Voltage-Max | 3 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 1000 mW | |
Peak Wavelength | 795 nm | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 5 m | |
Surface Mount | NO | |
Threshold Current-Max | 500 mA |