-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 20%, 1 Element, SMD, CHIP, 4040
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T7009
|
Newark | 10.1Mm X 10.1Mm X 4.5Mm, -40 To +125 Degc, 0.79A, 150 H, 420M/Tape And Reel |Tdk SLF10145T-151MR79-H RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3828-1-ND
|
DigiKey | FIXED IND 150UH 810MA 420MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
938 In Stock |
|
$0.5125 / $1.3200 | Buy Now |
DISTI #
SLF10145T-151MR79-
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 20%, 810 mA, Shielded, 1 A, 10.1mm x 10.1mm x 4.5mm - Tape and Reel (Alt: SLF10145T-151MR79-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5002 | Buy Now |
DISTI #
810-SLF10145T151MR79
|
Mouser Electronics | Power Inductors - SMD 150uH 0.79A AEC-Q200 RoHS: Compliant | 4 |
|
$0.5120 / $1.3200 | Buy Now |
DISTI #
SLF10145T-151MR79-H
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 20%, 810 mA, Shielded, 1 A, 10.1mm x 10.1mm x 4.5mm (Alt: SLF10145T-151MR79-H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000462750
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 13481 |
|
$0.5790 / $0.9160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF10145T-151MR79-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF10145T-151MR79-H
TDK Corporation
General Purpose Inductor, 150uH, 20%, 1 Element, SMD, CHIP, 4040
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0404 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.81 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SLF10145T-151MR79-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLF10145T-151MR79-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPSF00101045151M00 | General Purpose Inductor, | Chilisin Electronics Corp | SLF10145T-151MR79-H vs BPSF00101045151M00 |
BPSF00101045151M00 | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 4040, CHIP | Pulse Electronics Corporation | SLF10145T-151MR79-H vs BPSF00101045151M00 |
SLF1045T-151M-N | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 4040, CHIP, 4040, ROHS COMPLIANT | Chilisin Electronics Corp | SLF10145T-151MR79-H vs SLF1045T-151M-N |