Part Details for SLF7032T-101MR45-2-2PF by TDK Corporation
Overview of SLF7032T-101MR45-2-2PF by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLF7032T-101MR45-2-2PF
SLF7032T-101MR45-2-2PF CAD Models
SLF7032T-101MR45-2-2PF Part Data Attributes
|
SLF7032T-101MR45-2-2PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF7032T-101MR45-2-2PF
TDK Corporation
General Purpose Inductor, 100uH, 20%, Ferrite-Core, 2828,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2828 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 3.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR | |
Rated Current-Max | 0.45 A | |
Shielded | YES | |
Tolerance | 20% |