-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2828,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLF7032T-101MR45-2
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 450 mA, Shielded, 450 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SLF7032T-101MR45-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4374 / $0.4806 | Buy Now |
|
Bristol Electronics | 984 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 100uh, 20±% | 1423 |
|
$0.3741 / $0.8979 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 100uh, 20±% | 796 |
|
$0.5986 / $1.4965 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 100uh, 20±% | 682 |
|
$0.5986 / $1.4965 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 100uh, 20±% | 1360 |
|
$0.7350 / $2.1000 | Buy Now |
DISTI #
SLF7032T-101MR45-2
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 450 mA, Shielded, 450 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SLF7032T-101MR45-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4374 / $0.4806 | Buy Now |
DISTI #
SLF7032T-101MR45-2
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 450 mA, Shielded, 450 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SLF7032T-101MR45-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4374 / $0.4806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF7032T-101MR45-2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF7032T-101MR45-2
TDK Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2828,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2828 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK |