Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1,000 | Reel |
|
View this part on Newark | 0 | 1,000 | TAPE & REEL FULL |
|
View this part on Bristol Electronics | 6,388 | 1 |
|
|
View this part on RS Components | 220 | 10 | Bag |
|
View this part on RS Components | 220 | 10 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more17,528
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLF7032T-101MR45-2PF
Yes
Yes
Active
2828
compliant
EAR99
8504.50.80.00
TDK Corporation
1.41
2828
Rectangular
Ferrite
0.45 Ω
100 µH
POWER INDUCTOR
GENERAL PURPOSE INDUCTOR
1
2
105 °C
-40 °C
3.2 mm
7 mm
SMT
7 mm
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn more