-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GreenPAK™ Programmable Mixed-Signal Matrix with P-FET Power Switch with Discharge, TQFN, 3000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK0562
|
Newark | Gpak Mixed Signal Matrix Rohs Compliant: Yes |Renesas SLG46117V Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
29AK7523
|
Newark | Program Mixed Signal Matrix, Stqfn-14 |Renesas SLG46117V Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5680 | Buy Now |
DISTI #
SLG46117V-ND
|
DigiKey | IC CPLD 7MC 14STQFN Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2777 / $0.3222 | Buy Now |
DISTI #
SLG46117V
|
Avnet Americas | Programmable Mixed Signal Matrix with P-FET Power Switch 1.8V to 5V 14-Pin STQFN - Tape and Reel (Alt: SLG46117V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2794 / $0.3190 | Buy Now |
DISTI #
724-SLG46117V
|
Mouser Electronics | SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix RoHS: Compliant | 2201 |
|
$0.2770 / $0.8300 | Buy Now |
DISTI #
SLG46117V
|
Avnet Silica | (Alt: SLG46117V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG46117V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG46117V
Renesas Electronics Corporation
GreenPAK™ Programmable Mixed-Signal Matrix with P-FET Power Switch with Discharge, TQFN, 3000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | |
Architecture | PLA-TYPE | |
In-System Programmable | NO | |
JESD-30 Code | R-XQCC-N14 | |
JTAG BST | NO | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 6 | |
Number of Inputs | 7 | |
Number of Macro Cells | 7 | |
Number of Outputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1 DEDICATED INPUTS, 6 I/O | |
Output Function | MACROCELL | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14,.06X..1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | BOX, TR, 7-INCH | |
Programmable Logic Type | OT PLD | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.6 mm |