-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive GreenPAK™ Programmable Mixed-signal Matrix with In-System Programmability, TSSOP, 4000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46827AG-SKT | Renesas Electronics Corporation | GreenPAK SLG46827-AG Development Kit with Socket | |
SLG46827-AG | Renesas Electronics Corporation | Automotive GreenPAK™ Programmable Mixed-signal Matrix with In-System Programmability |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7556
|
Newark | Mixed Signal Matrix, Aec-Q100, Tssop-20 |Renesas SLG46827-AG RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 | Buy Now |
DISTI #
1564-SLG46827-AGCT-ND
|
DigiKey | IC CPLD 19MC 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.0898 / $2.4700 | Buy Now |
DISTI #
SLG46827-AG
|
Avnet Americas | Automotive GreenPAK Mixed Signal Matrix - Tape and Reel (Alt: SLG46827-AG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0541 / $1.2035 | Buy Now |
DISTI #
724-SLG46827-AG
|
Mouser Electronics | SPLD - Simple Programmable Logic Devices Autograde GPAK Mixed Signal Matrix RoHS: Compliant | 3009 |
|
$1.0800 / $2.5200 | Buy Now |
DISTI #
SLG46827-AG
|
Avnet Silica | Automotive GreenPAK Mixed Signal Matrix (Alt: SLG46827-AG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG46827-AG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG46827-AG
Renesas Electronics Corporation
Automotive GreenPAK™ Programmable Mixed-signal Matrix with In-System Programmability, TSSOP, 4000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Architecture | PLA-TYPE | |
In-System Programmable | NO | |
JESD-30 Code | R-PDSO-G20 | |
JTAG BST | NO | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 13 | |
Number of Inputs | 13 | |
Number of Macro Cells | 19 | |
Number of Outputs | 15 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 13 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Programmable Logic Type | OT PLD | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |