Part Details for SLP332M063E3P3 by Cornell Dubilier Electronics Inc
Results Overview of SLP332M063E3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLP332M063E3P3 Information
SLP332M063E3P3 by Cornell Dubilier Electronics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SLP332M063E3P3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97M5571
|
Newark | Aluminum Electrolytic Capacitor 3300Uf, 63V, 20%, Snap-In, Capacitance:3300Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP332M063E3P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$2.4200 / $2.8600 | Buy Now |
|
DISTI #
70189803
|
RS | CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 3300UF, TOL20%, SNAP IN, VOL-RTG 63V, 30X30 Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 44 |
|
$3.9600 / $4.6600 | Buy Now |
|
DISTI #
SLP332M063E3P3
|
IBS Electronics | CAP ALUMINUM LYTIC 3300UF 63V 20% (30 X 30MM) SNAP-IN 10MM 0.121 OHM 2500MA 3000H 105C Min Qty: 50 Package Multiple: 1 | 68 |
|
$2.8280 / $4.0040 | Buy Now |
US Tariff Estimator: SLP332M063E3P3 by Cornell Dubilier Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SLP332M063E3P3
SLP332M063E3P3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLP332M063E3P3 Part Data Attributes
|
|
SLP332M063E3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP332M063E3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.40 | |
| Capacitance | 3300 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 30 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 121 MΩ | |
| JESD-609 Code | e3 | |
| Leakage Current | 1.3679 Ma | |
| Length | 30 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Snap-In | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 63 V | |
| Ripple Current | 2500 Ma | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 10 Mm | |
| Terminal Shape | Snap-In |
Alternate Parts for SLP332M063E3P3
This table gives cross-reference parts and alternative options found for SLP332M063E3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP332M063E3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LGY1J332MEKB30 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | SLP332M063E3P3 vs LGY1J332MEKB30 |
| LV063M3300BP343030 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | SLP332M063E3P3 vs LV063M3300BP343030 |
| 338LMU063M2DD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | SLP332M063E3P3 vs 338LMU063M2DD |
| NRLMW332M63V30X30F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | SLP332M063E3P3 vs NRLMW332M63V30X30F |
| 8332LGM3030LT070 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF | SLP332M063E3P3 vs 8332LGM3030LT070 |
| 8332LGM3030LS010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF | SLP332M063E3P3 vs 8332LGM3030LS010 |
| 8332LGM3030LT000 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF | SLP332M063E3P3 vs 8332LGM3030LT000 |
| PEH532MCC4330M2S | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | SLP332M063E3P3 vs PEH532MCC4330M2S |
| 8332LGM3030LT050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF | SLP332M063E3P3 vs 8332LGM3030LT050 |
| 8332LGM3030LSN40 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF | SLP332M063E3P3 vs 8332LGM3030LSN40 |
SLP332M063E3P3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the SLP332M063E3P3 is 260°C (500°F) for 10 seconds or less.
-
Yes, the SLP332M063E3P3 is designed to withstand high-vibration environments and meets the requirements of MIL-STD-202, Method 204, Condition D.
-
Yes, the SLP332M063E3P3 is designed for high-reliability applications and meets the requirements of MIL-PRF-39006.
-
The ESR of the SLP332M063E3P3 is typically around 10-20 milliohms at 100 kHz.
-
Yes, the SLP332M063E3P3 is rated for operation up to 125°C, making it suitable for high-temperature applications.