Part Details for SLUFD128MU1U-B by STEC Inc
Overview of SLUFD128MU1U-B by STEC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLUFD128MU1U-B
SLUFD128MU1U-B CAD Models
SLUFD128MU1U-B Part Data Attributes
|
SLUFD128MU1U-B
STEC Inc
Buy Now
Datasheet
|
Compare Parts:
SLUFD128MU1U-B
STEC Inc
Flash Memory Drive, 60MBps, CMOS, ROHS COMPLIANT, CARD-4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STEC INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | 2 | |
Host Data Transfer Rate-Max | 14 MBps | |
Host Interface Standard | USB | |
JESD-30 Code | R-XUUC-N4 | |
Length | 65.95 mm | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.95 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |