SLV5416-XB-F360
Excelight Communications Inc
Description: Fiber Optic Device

Overview of SLV5416-XB-F360 by Excelight Communications Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
0402AF-360XJLU Coilcraft Inc General Purpose Inductor, 0.036uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
0402AF-360XJLW Coilcraft Inc General Purpose Inductor, 0.036uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
0402DF-360XJRW Coilcraft Inc General Purpose Inductor,

CAD Models for SLV5416-XB-F360 by Excelight Communications Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLV5416-XB-F360 by Excelight Communications Inc

SLV5416-XB-F360
Excelight Communications Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXCELIGHT COMMUNICATIONS INC
Reach Compliance Code
unknown
Want to compare parts?
  1. SLV5416-XB-F360
    Excelight Communications Inc
    Fiber Optic Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLV5416-XB-F360 by Excelight Communications Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLV5416-XB-F360 by Excelight Communications Inc

Select Manufacturer
Which Manufacturer of SLV5416-XB-F360 would you like to use for your alert(s)?
  • Please alert me when SLV5416-XB-F360 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLV5416-XB-F360 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLV5416-XB-F360 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLV5416-XB-F360 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLV5416-XB-F360.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLV5416-XB-F360 by Excelight Communications Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: