Part Details for SLVU2.8-8.TBT by Semtech Corporation
Results Overview of SLVU2.8-8.TBT by Semtech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLVU2.8-8.TBT Information
SLVU2.8-8.TBT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SLVU2.8-8.TBT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67K8973
|
Newark | Tvs Diode Array, 600W, 2.8V, Soic, Full Reel, Clamping Voltage Vc Max:17V, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:2.8V, Power Dissipation Pd:600W, Product Range:Slv Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech SLVU2.8-8.TBT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 / $2.9600 | Buy Now |
|
DISTI #
37K8426
|
Newark | Tvs Diode Array, 600W, 2.8V, Soic, Clamping Voltage Vc Max:17V, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:2.8V, Power Dissipation Pd:600W, Product Range:Slv Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech SLVU2.8-8.TBT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3000 | Buy Now |
|
DISTI #
SLVU2.8-8.TBT
|
Avnet Americas | ESD Protection Device, 17 V, SOIC, 8 Pins, 2.8 V, 8 pF, SLV - Tape and Reel (Alt: SLVU2.8-8.TBT) COO: Philippines (the) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.3500 / $2.6857 | Buy Now |
|
|
Rochester Electronics | TVS Diode Zener Bi-Directional 2.8V 17V 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 14950 |
|
$1.9800 / $2.4700 | Buy Now |
|
DISTI #
SLVU2.8-8.TBT
|
TME | Diode: TVS array, 3V, 30A, 600W, bidirectional, SO8, Ch: 8, reel,tape Min Qty: 1 | 574 |
|
$5.0600 / $11.0000 | Buy Now |
|
|
Braemac Americas-Symmetry | TVS, 2.8V, LOW CAP, SO-8, T&R Min Qty: 1 | 0 |
|
$2.2936 / $2.5380 | Buy Now |
|
|
New Advantage Corporation | SLVU Series 17 V 8 pF Bi-Directional Surface Mount EPD TVS Diode Array - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 14500 |
|
$2.4500 | Buy Now |
US Tariff Estimator: SLVU2.8-8.TBT by Semtech Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SLVU2.8-8.TBT
SLVU2.8-8.TBT Part Data Attributes
|
|
SLVU2.8-8.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SLVU2.8-8.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Unidirectional, 8 Element, Silicon, MS-012AA, LEAD FREE, SOP-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SEMTECH CORP | |
| Part Package Code | SOIC | |
| Package Description | LEAD FREE, SOP-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 4 Weeks | |
| Samacsys Manufacturer | SEMTECH | |
| Additional Feature | LOW CAPACITANCE | |
| Clamping Voltage-Max | 17 V | |
| Configuration | 4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JEDEC-95 Code | MS-012AA | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 8 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 2.8 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SLVU2.8-8.TBT
This table gives cross-reference parts and alternative options found for SLVU2.8-8.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLVU2.8-8.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SLVU2.8-8G | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, | SLVU2.8-8.TBT vs SLVU2.8-8G |
SLVU2.8-8.TBT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a 50-ohm microstrip transmission line for the RF output.
-
Ensure good thermal conductivity by using a heat sink or a thermal pad on the exposed pad of the QFN package. Keep the device away from heat sources and ensure good airflow.
-
The recommended input power level is between -20 dBm and 0 dBm. Exceeding this range may cause compression or distortion.
-
Use the lowest possible supply voltage (1.8V) and reduce the bias current by adjusting the VBIAS pin. Disable the device when not in use to minimize standby power consumption.
-
Use a TVS (Transient Voltage Suppressor) diode or a dedicated ESD protection device, such as the Semtech ESD protection IC, to protect the device from electrostatic discharge.