Part Details for SLW-101-01-S-D by Samtec Inc
Results Overview of SLW-101-01-S-D by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLW-101-01-S-D Information
SLW-101-01-S-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SLW19S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 19 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
| SLW29S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 29 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
| SLW9S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 9 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for SLW-101-01-S-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11P6840
|
Newark | Connector, Rcpt, 2Pos, 2Rows, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Connector Mounting:Through Hole Mount, Product Range:Slw Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SLW-101-01-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 318 |
|
$0.2130 / $0.5340 | Buy Now |
|
DISTI #
SLW-101-01-S-D
|
Avnet Americas | - Bulk (Alt: SLW-101-01-S-D) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 318 Factory Stock |
|
$0.3264 / $0.5390 | Buy Now |
|
|
Bisco Industries | 148 |
|
Buy Now | ||
|
|
Powell Electronics | .100 Tiger Buy Low Prof Skt Strip Min Qty: 1 | 210 |
|
$0.2200 / $0.5500 | Buy Now |
|
DISTI #
000000000000146758
|
Sager | Headers & Wire Housings .100 Tiger Buy Low Profile Socket Strip Min Qty: 1 | 318 |
|
$0.2000 / $0.5500 | Buy Now |
US Tariff Estimator: SLW-101-01-S-D by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SLW-101-01-S-D
SLW-101-01-S-D CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLW-101-01-S-D Part Data Attributes
|
|
SLW-101-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SLW-101-01-S-D
Samtec Inc
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | SAMTEC | |
| Additional Feature | LOW PROFILE | |
| Body Breadth | 0.195 inch | |
| Body Depth | 0.18 inch | |
| Body Length | 0.1 inch | |
| Body/Shell Style | SOCKET | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 10 mΩ | |
| Contact Style | BELLOWED TYPE | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 3.336 N | |
| Insulator Color | BLACK | |
| Insulator Material | GLASS FILLED POLYESTER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2.54 mm | |
| Plating Thickness | 30u inch | |
| Rated Current (Signal) | 5.2 A | |
| Reference Standard | UL | |
| Terminal Length | 0.115 inch | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 2 | |
| Withdrawl Force-Min | 1.668 N |
Alternate Parts for SLW-101-01-S-D
This table gives cross-reference parts and alternative options found for SLW-101-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLW-101-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CES-101-01-S-D | Samtec Inc | $0.4084 | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | SLW-101-01-S-D vs CES-101-01-S-D |
| CES-101-01-G-D | Samtec Inc | $0.4530 | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | SLW-101-01-S-D vs CES-101-01-G-D |
| SMS-101-02-T-D | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | SLW-101-01-S-D vs SMS-101-02-T-D |
SLW-101-01-S-D Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the SLW-101-01-S-D connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the SLW-101-01-S-D connector is designed to withstand vibration and shock according to IEC 61373 Cat 2 and EN 61373 Cat 2 standards. However, it's recommended to consult with Samtec's technical support for specific application requirements.
-
The maximum operating temperature range for the SLW-101-01-S-D connector is -55°C to 125°C, according to Samtec's datasheet and application notes.
-
Yes, the SLW-101-01-S-D connector is RoHS and REACH compliant, as stated in Samtec's environmental compliance documentation.
-
The SLW-101-01-S-D connector has a moisture sensitivity level (MSL) rating of 1, which means it can withstand normal humidity levels. However, it's not designed for immersion in water or extreme humidity conditions. Consult with Samtec's technical support for specific application requirements.