Part Details for SM-3-H-D-TL by RLC Electronics Inc
Overview of SM-3-H-D-TL by RLC Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM-3-H-D-TL
SM-3-H-D-TL CAD Models
SM-3-H-D-TL Part Data Attributes:
|
SM-3-H-D-TL
RLC Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM-3-H-D-TL
RLC Electronics Inc
RF Coaxial Relay, SP6T, Failsafe, 0.19A (Coil), 28VDC (Coil), 5320mW (Coil), 4000MHz, DC Input, DC Output, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RLC ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN TTL DRIVER | |
Body Height | 47.75 mm | |
Body Length or Diameter | 73.41 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.19 A | |
Coil Power | 5320 mW | |
Coil Resistance | 147.4 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Relay Action | FAILSAFE | |
Relay Function | SP6T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.5 |