If you like Findchips… You will love Findchips PRO. Try it Now.
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, LEAD FREE PACKAGE-3
SM05.TCT
Yes
Yes
Active
SEMTECH CORP
R-PDSO-G3
3
EAR99
8541.10.00.50
Semtech Corporation
1.07
6 V
9.8 V
COMMON ANODE, 2 ELEMENTS
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE
R-PDSO-G3
e3
1
300 W
2
3
125 °C
-55 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
UNIDIRECTIONAL
Not Qualified
5 V
Transient Suppressors
YES
AVALANCHE
Matte Tin (Sn)
GULL WING
DUAL
30
302,473
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM05-TP Diodes | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SM05.TCT vs SM05-TP |
SM05-7 Diodes | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SM05.TCT vs SM05-7 |
SM05 Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50; 100; 200; 500V, SURFACE MOUNT; THROUGH HOLE MOUNT | AVX Corporation | SM05.TCT vs SM05 |
ESDA6V1L Diodes | DUAL TRANSIL ARRAY FOR ESD PROTECTION | STMicroelectronics | SM05.TCT vs ESDA6V1L |
SM05E3 Diodes | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Microsemi Corporation | SM05.TCT vs SM05E3 |
SM05.TC Diodes | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | SM05.TCT vs SM05.TC |
SM05.TG Diodes | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Semtech Corporation | SM05.TCT vs SM05.TG |
ESDA6V1L-TP Diodes | Trans Voltage Suppressor Diode, 300W, Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SM05.TCT vs ESDA6V1L-TP |
SM05T1G Diodes | ESD Protection Dual Common Anode Diodes 5.0 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | ON Semiconductor | SM05.TCT vs SM05T1G |
SM05T1 Diodes | 300W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | ON Semiconductor | SM05.TCT vs SM05T1 |
28,827 of 2,600,102 parts
+0.02% change vs. last year2,342 of 63,100 parts
+0.05% change vs. last year535 of 17,106 parts
+0.05% change vs. last year