Part Details for SM104034006FE by Ohmite Mfg Co
Overview of SM104034006FE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for SM104034006FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1790
|
Newark | Thick Film Resistor, 0.4Gohm, 1.5W, 1%, Resistance:400Mohm, Product Range:Slim-Mox Series, Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:10Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM104034006FE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.2500 | Buy Now |
DISTI #
SM104FE-400M-ND
|
DigiKey | RES 400M OHM 1% 1.5W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3948 / $7.0000 | Buy Now |
DISTI #
588-SM104034006FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 400M ohms 1% RoHS: Compliant | 0 |
|
$2.3900 / $6.9700 | Order Now |
DISTI #
70586860
|
RS | RES 400M OHM 1.5W 1% RADIAL | Ohmite SM104034006FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1300 / $3.4800 | RFQ |
|
Onlinecomponents.com | Radial FIXED RESISTOR Slim-Mox 1.080Lx0.100W 27.43mmx2.54mm 1.5W 400MOhm 25ppm/C RoHS: Compliant |
2154 In Stock |
|
$2.6400 / $6.2600 | Buy Now |
DISTI #
SM104034006FE
|
TTI | Thick Film Resistors - Through Hole 400M ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 400 In Stock |
|
$2.6800 / $4.4600 | Buy Now |
DISTI #
4041464
|
Farnell | RES, 0G4, 1%, 1.5W, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$3.1716 | Buy Now |
|
Master Electronics | Radial FIXED RESISTOR Slim-Mox 1.080Lx0.100W 27.43mmx2.54mm 1.5W 400MOhm 25ppm/C RoHS: Compliant |
2154 In Stock |
|
$2.6400 / $6.2600 | Buy Now |
Part Details for SM104034006FE
SM104034006FE CAD Models
SM104034006FE Part Data Attributes
|
SM104034006FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM104034006FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 400000000ohm, 10000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE, PRECISION | |
JESD-609 Code | e1 | |
Manufacturer Series | SLIM-MOX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 400000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10000 V |