Part Details for SM11B-GHS-TB(LF)(SN) by JST Manufacturing
Results Overview of SM11B-GHS-TB(LF)(SN) by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM11B-GHS-TB(LF)(SN) Information
SM11B-GHS-TB(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SM11B-GHS-TB(LF)(SN)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
New Advantage Corporation | GH Series 11 Position 1.25mm Pitch Side Entry Surface Mount Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.3788 | Buy Now |
US Tariff Estimator: SM11B-GHS-TB(LF)(SN) by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SM11B-GHS-TB(LF)(SN)
SM11B-GHS-TB(LF)(SN) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SM11B-GHS-TB(LF)(SN) Part Data Attributes
|
|
SM11B-GHS-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM11B-GHS-TB(LF)(SN)
JST Manufacturing
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | J S T MFG CO LTD | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
| Body Breadth | 0.167 inch | |
| Body Depth | 0.19 inch | |
| Body Length | 17 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | TIN OVER COPPER | |
| Contact Finish Termination | TIN | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 50 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 500VAC V | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | NATURAL | |
| Insulator Material | POLYAMIDE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.049 inch | |
| Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | UL | |
| Terminal Pitch | 1.25 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 11 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for SM11B-GHS-TB(LF)(SN)
This table gives cross-reference parts and alternative options found for SM11B-GHS-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM11B-GHS-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 53022-1110 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Guide Slot, Receptacle | SM11B-GHS-TB(LF)(SN) vs 53022-1110 |
| 2311-5111-TG | 3M Interconnect | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | SM11B-GHS-TB(LF)(SN) vs 2311-5111-TG |
| 2311-5251-TG | 3M Interconnect | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | SM11B-GHS-TB(LF)(SN) vs 2311-5251-TG |
| NRPN111PARN-RC | Sullins Connector Solutions | Check for Price | Board Connector | SM11B-GHS-TB(LF)(SN) vs NRPN111PARN-RC |
| HS82110 | Foxconn | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, | SM11B-GHS-TB(LF)(SN) vs HS82110 |
| 10114831-12111LF | Amphenol FCi | Check for Price | Board Connector | SM11B-GHS-TB(LF)(SN) vs 10114831-12111LF |
| 53261-1190 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, | SM11B-GHS-TB(LF)(SN) vs 53261-1190 |
| 53398-1190 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Receptacle, | SM11B-GHS-TB(LF)(SN) vs 53398-1190 |
| DF13B-11P-1.25V(51) | Hirose Electric Co Ltd | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | SM11B-GHS-TB(LF)(SN) vs DF13B-11P-1.25V(51) |
| 2311-5211-TG | 3M Interconnect | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | SM11B-GHS-TB(LF)(SN) vs 2311-5211-TG |
SM11B-GHS-TB(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lb·in).
-
Yes, the SM11B-GHS-TB(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the SM11B-GHS-TB(LF)(SN) is -25°C to 85°C (-13°F to 185°F).
-
Yes, the SM11B-GHS-TB(LF)(SN) is designed for automated assembly and can be used with pick-and-place machines.
-
The mating cycle life of the SM11B-GHS-TB(LF)(SN) is 500 cycles minimum.