Part Details for SM1415-50LD by Micronetics
Overview of SM1415-50LD by Micronetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Part Details for SM1415-50LD
SM1415-50LD CAD Models
SM1415-50LD Part Data Attributes:
|
SM1415-50LD
Micronetics
Buy Now
Datasheet
|
Compare Parts:
SM1415-50LD
Micronetics
Narrow Band High Power Amplifier, 1400MHz Min, 1500MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONETICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 44 dB | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 1400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER |