Part Details for SM144ACW-H1-D1-A0-P1 by Conexant Systems Inc
Overview of SM144ACW-H1-D1-A0-P1 by Conexant Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Part Details for SM144ACW-H1-D1-A0-P1
SM144ACW-H1-D1-A0-P1 CAD Models
SM144ACW-H1-D1-A0-P1 Part Data Attributes:
|
SM144ACW-H1-D1-A0-P1
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
SM144ACW-H1-D1-A0-P1
Conexant Systems Inc
Modem-Data/Fax, 14.4kbps Data, 14.4kbps Fax,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
Data Rate | 14 Mbps | |
Fax Rate | 14.4 kbps | |
JESD-30 Code | R-XDMA-P63 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 82 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | MODEM-DATA/FAX | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |