Part Details for SM15T18CA by STMicroelectronics
Results Overview of SM15T18CA by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM15T18CA Information
SM15T18CA by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM15T18CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94W9512
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm15T Series, Bidirectional, 15.3 V, Do-214Ab, 2, 17.1 V Rohs Compliant: Yes |Stmicroelectronics SM15T18CA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.4560 | Buy Now |
|
DISTI #
26M3178
|
Newark | Diode, Tvs, 18V, 1.5Kw, Product Range:Transil Sm15T Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15.3V, Clamping Voltage Max:32.5V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:17.1V Rohs Compliant: Yes |Stmicroelectronics SM15T18CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2801 |
|
$0.5560 / $1.1000 | Buy Now |
|
DISTI #
SM15T18CA
|
Avnet Americas | TVS Diode, Bidirectional, 15.3 V, 32.5 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: SM15T18CA) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3175 / $0.3488 | Buy Now |
|
|
STMicroelectronics | 1500 W, 15.3 V TVS in SMC COO: France RoHS: Compliant Min Qty: 1 | 3816 |
|
$0.4400 / $1.0400 | Buy Now |
|
|
Bristol Electronics | Min Qty: 5 | 5000 |
|
$0.2855 / $1.0980 | Buy Now |
|
|
Bristol Electronics | 1685 |
|
RFQ | ||
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
DISTI #
SM15T18CA
|
TME | Diode: TVS, 1.5kW, 18V, 59.5A, bidirectional, SMC, reel,tape Min Qty: 1 | 2133 |
|
$0.3380 / $1.0000 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 1537 |
|
RFQ | |
|
|
ComSIT USA | 1500 W TVS IN SMC Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: SM15T18CA by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SM15T18CA
SM15T18CA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SM15T18CA Part Data Attributes
|
|
SM15T18CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM15T18CA
STMicroelectronics
1500 W, 15.3 V TVS in SMC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AB | |
| Package Description | Smc, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Ul Recognized | |
| Breakdown Voltage-Max | 18.9 V | |
| Breakdown Voltage-Min | 17.1 V | |
| Breakdown Voltage-Nom | 18 V | |
| Clamping Voltage-Max | 32.5 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5; Mil-Std-750; Mil-Std-883 | |
| Rep Pk Reverse Voltage-Max | 15.3 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Test Voltage | 15.3 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for SM15T18CA
This table gives cross-reference parts and alternative options found for SM15T18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SM15T18CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | SM15T18CA vs SM15T18CA |
SM15T18CA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SM15T18CA is -40°C to 150°C.
-
To ensure reliability, follow the recommended derating curves, and consider using a heat sink or thermal interface material to reduce the junction temperature.
-
The maximum voltage rating for the SM15T18CA is 18V, with a maximum repetitive peak voltage of 20V.
-
Handle the device with ESD-protective equipment, and follow proper handling and storage procedures to prevent ESD damage.
-
The recommended soldering temperature profile is a peak temperature of 260°C, with a maximum time above 220°C of 30 seconds.