Part Details for SM16LC05C-LF-T7 by ProTek Devices
Results Overview of SM16LC05C-LF-T7 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM16LC05C-LF-T7 Information
SM16LC05C-LF-T7 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM16LC05C-LF-T7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SM16LC05C-LF-T7
|
IBS Electronics | SM16LC05C-LF-T7 by PROTEK DEVICES is an 8-channel bidirectional TVS array, 24V clamping, 6V breakdown, 15pF capacitance, in SOIC-16 package for ESD and surge protection. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$2.5200 / $2.5480 | Buy Now |
US Tariff Estimator: SM16LC05C-LF-T7 by ProTek Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SM16LC05C-LF-T7
SM16LC05C-LF-T7 Part Data Attributes
|
|
SM16LC05C-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SM16LC05C-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 16 Element, Silicon, SOP-16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD | |
| Package Description | Sop-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Low Capacitance | |
| Breakdown Voltage-Min | 6 V | |
| Clamping Voltage-Max | 24 V | |
| Configuration | 8 Banks, Common Bipolar Terminal, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 500 W | |
| Number of Elements | 16 | |
| Number of Terminals | 16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 270 | |
| Polarity | Bidirectional | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for SM16LC05C-LF-T7
This table gives cross-reference parts and alternative options found for SM16LC05C-LF-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM16LC05C-LF-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SM16LC05C-TR | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, PLASTIC, SO-16 | SM16LC05C-LF-T7 vs SM16LC05C-TR |
| SM16LC05C | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 16 Element, Silicon, PLASTIC, SOP-16 | SM16LC05C-LF-T7 vs SM16LC05C |
| SM16LC05C-6 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 6 Element, Silicon, PLASTIC, SO-16 | SM16LC05C-LF-T7 vs SM16LC05C-6 |
SM16LC05C-LF-T7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the SM16LC05C-LF-T7 involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the traces to reduce noise and electromagnetic interference (EMI).
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The SM16LC05C-LF-T7 has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of applications, including automotive and industrial systems.
-
Yes, the SM16LC05C-LF-T7 is designed for high-reliability applications, including aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
To prevent damage, store the SM16LC05C-LF-T7 in its original packaging or an equivalent ESD-protective package, and avoid exposing it to extreme temperatures, humidity, or physical stress during shipping.