Part Details for SM18150C6-11.999 by Sunny Electronics Corp
Overview of SM18150C6-11.999 by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM18150C6-11.999
SM18150C6-11.999 CAD Models
SM18150C6-11.999 Part Data Attributes
|
SM18150C6-11.999
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SM18150C6-11.999
Sunny Electronics Corp
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SM18150C6-11.999
This table gives cross-reference parts and alternative options found for SM18150C6-11.999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM18150C6-11.999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK18150J6-11.99900-T&R | Parallel - Fundamental Quartz Crystal, 11.999MHz Nom, SMD, 2 PIN | Sunny Electronics Corp | SM18150C6-11.999 vs SK18150J6-11.99900-T&R |
SE18150E6-11.99900 | Parallel - Fundamental Quartz Crystal, 11.999MHz Nom, | Sunny Electronics Corp | SM18150C6-11.999 vs SE18150E6-11.99900 |
SC18150E6-11.99900 | Parallel - Fundamental Quartz Crystal, 11.999MHz Nom, | Sunny Electronics Corp | SM18150C6-11.999 vs SC18150E6-11.99900 |
SC18150E6-11.99900-T&R | Parallel - Fundamental Quartz Crystal, 11.999MHz Nom, | Sunny Electronics Corp | SM18150C6-11.999 vs SC18150E6-11.99900-T&R |
SK18150E6-11.99900-T&R | Parallel - Fundamental Quartz Crystal, 11.999MHz Nom, SMD, 2 PIN | Sunny Electronics Corp | SM18150C6-11.999 vs SK18150E6-11.99900-T&R |
SL10150E6-11.99900-T&R | Parallel - Fundamental Quartz Crystal, 11.999MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, SMD, 4 PIN | Sunny Electronics Corp | SM18150C6-11.999 vs SL10150E6-11.99900-T&R |
SD10150J6-11.99900-T&R | Parallel - Fundamental Quartz Crystal, 11.999MHz Nom, | Sunny Electronics Corp | SM18150C6-11.999 vs SD10150J6-11.99900-T&R |
SL10150J6-11.99900 | Parallel - Fundamental Quartz Crystal, 11.999MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, SMD, 4 PIN | Sunny Electronics Corp | SM18150C6-11.999 vs SL10150J6-11.99900 |
SD18150J6-11.99900-T&R | Parallel - Fundamental Quartz Crystal, 11.999MHz Nom, | Sunny Electronics Corp | SM18150C6-11.999 vs SD18150J6-11.99900-T&R |
SD18150J6-11.99900 | Parallel - Fundamental Quartz Crystal, 11.999MHz Nom, | Sunny Electronics Corp | SM18150C6-11.999 vs SD18150J6-11.99900 |