Part Details for SM4001 by Diotec Semiconductor AG
Results Overview of SM4001 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM4001 Information
SM4001 by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM4001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SM4001-DIO
|
TME | Diode: rectifying, SMD, 50V, 1A, 1.5us, MELF plastic, Ufmax: 1.1V Min Qty: 1 | 9697 |
|
$0.0302 / $0.1200 | Buy Now |
|
|
ComSIT USA | SURFACE MOUNT STANDARD SILICON RECTIFIER DIODE Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
DLGL5186
|
Rutronik | DIODE 1A 50V MELF RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 85000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0268 | Buy Now |
|
|
Chip Stock | RectifierDiode,1Phase,1Element,1A,50VV(RRM),Silicon,DO-213AB | 33000 |
|
RFQ |
US Tariff Estimator: SM4001 by Diotec Semiconductor AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SM4001
SM4001 Part Data Attributes
|
|
SM4001
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SM4001
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
| Part Package Code | DO-213AB | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Samacsys Manufacturer | Diotec | |
| Application | GENERAL PURPOSE | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JEDEC-95 Code | DO-213AB | |
| JESD-30 Code | O-PELF-R2 | |
| JESD-609 Code | e1 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -50 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Surface Mount | YES | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | WRAP AROUND | |
| Terminal Position | END | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SM4001
This table gives cross-reference parts and alternative options found for SM4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SM4001-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | SM4001 vs SM4001-T/R |
| SM4001-B | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | SM4001 vs SM4001-B |
SM4001 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SM4001 is -40°C to 125°C.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source between 4.5V and 5.5V, and the GND pin to a solid ground plane. Additionally, decouple the VCC pin with a 10nF capacitor to reduce noise.
-
The maximum allowable current through the SM4001's output pins is 50mA. Exceeding this limit may cause damage to the device.
-
To protect the SM4001 from ESD, handle the device by the body or use an anti-static wrist strap. Ensure the workspace and equipment are grounded, and use ESD-safe packaging and storage materials.
-
While the SM4001 is a reliable device, it is not specifically designed for high-reliability or safety-critical applications. For such applications, consider using devices with explicit high-reliability or safety certifications, such as automotive or aerospace-grade components.