Part Details for SM4007 by Diotec Semiconductor AG
Results Overview of SM4007 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM4007 Information
SM4007 by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM4007
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SM4007-DIO
|
TME | Diode: rectifying, SMD, 1kV, 1A, 1.5us, MELF plastic, Ufmax: 1.1V Min Qty: 1 | 30580 |
|
$0.0290 / $0.2100 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 2759 |
|
RFQ | |
|
DISTI #
DLGL5188
|
Rutronik | DIODE 1A 1000V MELF RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 1205000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0382 / $0.0453 | Buy Now |
|
|
Chip Stock | RectifierDiode,1Phase,1Element,1A,1000VV(RRM),Silicon,DO-213AB | 52591 |
|
RFQ | |
|
|
Win Source Electronics | SURFACE MOUNT GLASS PASSIVATED SILICON RECTIFIER (VOLTAGE RANGE 50 to 1000 Volts CURRENT 1.0 Ampere) | 49091 |
|
$0.0386 / $0.0498 | Buy Now |
US Tariff Estimator: SM4007 by Diotec Semiconductor AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SM4007
SM4007 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SM4007 Part Data Attributes
|
|
SM4007
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SM4007
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
| Part Package Code | DO-213AB | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Samacsys Manufacturer | Diotec | |
| Application | GENERAL PURPOSE | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JEDEC-95 Code | DO-213AB | |
| JESD-30 Code | O-PELF-R2 | |
| JESD-609 Code | e1 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -50 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Surface Mount | YES | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | WRAP AROUND | |
| Terminal Position | END | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SM4007
This table gives cross-reference parts and alternative options found for SM4007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SM4007 | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMD-10, MELF-2 | SM4007 vs SM4007 |
SM4007 Frequently Asked Questions (FAQ)
-
The SM4007 can operate within a temperature range of -40°C to 150°C.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source (typically 5V or 12V) and decouple it with a 10uF capacitor. Also, ensure the input voltage (VIN) is within the recommended range (typically 7V to 40V).
-
To minimize EMI, place the SM4007 close to the input capacitors and ensure a solid ground plane. Keep the input and output traces short and separate, and avoid routing them near sensitive analog signals.
-
Yes, the SM4007 is suitable for high-reliability and automotive applications due to its high temperature rating, low dropout voltage, and high current capability. However, ensure you follow the recommended operating conditions and PCB layout guidelines.
-
Use a voltage regulator or a transient voltage suppressor (TVS) to protect the SM4007 from overvoltage conditions. For overcurrent protection, add a fuse or a current-limiting resistor in series with the input voltage.