Part Details for SM51523EL by Bourns Inc
Overview of SM51523EL by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM51523EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM51523EL
|
Avnet Americas | BNSSM51523EL - Tape and Reel (Alt: SM51523EL) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
SM51523EL
|
Avnet Abacus | BNSSM51523EL (Alt: SM51523EL) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SM51523EL
SM51523EL CAD Models
SM51523EL Part Data Attributes
|
SM51523EL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM51523EL
Bourns Inc
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1; 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 10/100 BASE-TX; ETHERNET | |
Height | 5.8 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 13.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1; 1CT:1CT | |
Width | 15.24 mm |
Alternate Parts for SM51523EL
This table gives cross-reference parts and alternative options found for SM51523EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM51523EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM51524L | Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1; 1CT:1CT, ROHS COMPLIANT | Bourns Inc | SM51523EL vs SM51524L |