SM51524
Bourns Inc
Description: Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1; 1CT:1CT

Overview of SM51524 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SM51524 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM51524 by Bourns Inc

SM51524
Bourns Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
10/100 BASE-TX; ETHERNET
Height
5.3 mm
Isolation Voltage
1500 V
Length
28 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Primary Inductance
350 µH
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1; 1CT:1CT
Width
12.19 mm
Want to compare parts?
  1. SM51524
    Bourns Inc
    Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1; 1CT:1CT
    VS

Alternate Parts for SM51524

This table gives cross-reference parts and alternative options found for SM51524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM51524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM51524L Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1; 1CT:1CT, ROHS COMPLIANT Bourns Inc SM51524 vs SM51524L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM51524 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM51524 by Bourns Inc

Select Manufacturer
Which Manufacturer of SM51524 would you like to use for your alert(s)?
  • Please alert me when SM51524 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM51524 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM51524 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM51524 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM51524.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM51524 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: